Phoenix Contact, VAL-MS 230 Surge Arrester 230 V ac Maximum Voltage Rating Surge Arrester

Subtotal (1 unit)*

£64.71

(exc. VAT)

£77.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.71

*price indicative

RS Stock No.:
241-6066
Distrelec Article No.:
303-10-595
Mfr. Part No.:
2839127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Arrester

Maximum Voltage Rating

230 V ac

Mounting Type

DIN Rail

Series

VAL-MS 230

COO (Country of Origin):
DE
The Phoenix Contact's surge voltage arrester consisting of base element and ground connector with high-capacity varistor

Connection method screw connection
Screw thread M5
Nominal frequency fN 50 Hz (60 Hz)
Width 17.6 mm
Height 89.8 mm
Depth 65.7 mm
Stripping length 16 mm

Related links