Phoenix Contact, VAL-US-120/65/2+0-FM Surge Suppressor Unit 120/240 V ac Maximum Voltage Rating 65kA Maximum Surge
- RS Stock No.:
- 239-5132
- Mfr. Part No.:
- 2910357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£238.77
(exc. VAT)
£286.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £238.77 |
*price indicative
- RS Stock No.:
- 239-5132
- Mfr. Part No.:
- 2910357
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Type 1 Arrester | |
Maximum Voltage Rating | 120/240 V ac | |
Maximum Surge Current | 65kA | |
Series | VAL-US-120/65/2+0-FM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 1 Arrester | ||
Maximum Voltage Rating 120/240 V ac | ||
Maximum Surge Current 65kA | ||
Series VAL-US-120/65/2+0-FM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 1 surge protection device has two channel with remote indicator contact for 120/240 V split phase AC. It has secure hold of plugs in the event of high lightning current loads and strong vibrations. Optical, mechanical status indication for the individual arresters.
Nominal voltage UN 120/240 V AC (TN-C)
Nominal frequency fN 50 Hz (60 Hz)
Maximum continuous operating voltage UC (L-PEN) 175 V AC
Rated load current IL 80 A
Mounting type DIN rail 35 mm
Colour jet black RAL 9005
Housing material PA 6.6, PBT
Degree of pol
Nominal frequency fN 50 Hz (60 Hz)
Maximum continuous operating voltage UC (L-PEN) 175 V AC
Rated load current IL 80 A
Mounting type DIN rail 35 mm
Colour jet black RAL 9005
Housing material PA 6.6, PBT
Degree of pol
Related links
- Phoenix Contact, VAL Surge Protection Plug 175 V AC Maximum Voltage Rating 65kA Maximum Surge Current
- Phoenix Contact, VAL US Surge Protection Device 125 V ac Maximum Voltage Rating 65kA Maximum Surge Current Surge
- Schneider Electric, Acti9 Surge Arrester 400 V ac Maximum Voltage Rating 65kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Protection Plug 100 V DC Maximum Voltage Rating 65kA Maximum Surge Current
- Schneider Electric, C65-350 Surge Arrester 350 V Maximum Voltage Rating 65kA Maximum Surge Current Surge Suppressor
- Phoenix Contact, VAL-US-277/80/3+0-FM Surge Protection Device 480 V ac Maximum Voltage Rating 80kA Maximum Surge
- Phoenix Contact, VAL-US-480D/30/3+0-FM Surge Protection Device 480 V ac Maximum Voltage Rating Surge Protector
- Eaton Surge Suppressor Unit 120 V ac Maximum Voltage Rating 18kA Maximum Surge Current Mains Surge Protector