Phoenix Contact, TTC-6-2XTVSD-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 1kA Maximum Surge Current Surge
- RS Stock No.:
- 135-7139
- Mfr. Part No.:
- 2906808
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£63.10
(exc. VAT)
£75.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £63.10 |
5 - 9 | £60.58 |
10 - 24 | £57.43 |
25 + | £52.38 |
*price indicative
- RS Stock No.:
- 135-7139
- Mfr. Part No.:
- 2906808
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Protection Device | |
Maximum Voltage Rating | 30 V dc | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 1kA | |
Series | TTC-6-2XTVSD-24DC-PT | |
Length | 69.5mm | |
Depth | 6.2mm | |
Height | 105.8mm | |
Dimensions | 69.5 x 6.2 x 105.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 30 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 1kA | ||
Series TTC-6-2XTVSD-24DC-PT | ||
Length 69.5mm | ||
Depth 6.2mm | ||
Height 105.8mm | ||
Dimensions 69.5 x 6.2 x 105.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Surge Protection
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
Phoenix Contact Surge Protector, 1kA Maximum Surge Current, 30V DC Voltage Rating - TTC-6-2XTVSD-24DC-PT - 2906808
Ensure interference-free signal transmission in measurement and control technology with this surge protector from Phoenix Contact. It helps to prevent electronic components from being damaged by voltage spikes. You can mount this device directly onto a DIN rail for simple and fast installation.
As its robust PBT housing resists abrasion and wear, this is a long-lasting option. The material also withstands high temperatures, so the unit is safe to use in operating conditions ranging from -40°C to +80°C. Push-in connectors make hooking up electrical wires easy and tool-free.
A device like this is suitable for the protection of speed, pressure and flow sensors. You can also use it to safeguard the input and output of controllers. So you can be sure of safety, it's UL94V-0 rated, which means the surge protector is self-extinguishing in the event of a fire.
As its robust PBT housing resists abrasion and wear, this is a long-lasting option. The material also withstands high temperatures, so the unit is safe to use in operating conditions ranging from -40°C to +80°C. Push-in connectors make hooking up electrical wires easy and tool-free.
A device like this is suitable for the protection of speed, pressure and flow sensors. You can also use it to safeguard the input and output of controllers. So you can be sure of safety, it's UL94V-0 rated, which means the surge protector is self-extinguishing in the event of a fire.
• Rapid response time of ≤1ns for instant grounding of voltage surges
• Compact dimensions of 105.8 (height) x 6.2 (width) x 69.5mm (depth) maximises packing efficiency in a control cabinet
• IP20 rating indicates it's protected against touch and objects greater than 12mm in size
• Compact dimensions of 105.8 (height) x 6.2 (width) x 69.5mm (depth) maximises packing efficiency in a control cabinet
• IP20 rating indicates it's protected against touch and objects greater than 12mm in size
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, TTC-6-2-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-1X2-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-2-HC-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 5kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-1X2-M-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-MOV-D-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-2-HC-M-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 5kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-2X1-M-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge