Phoenix Contact 3 Phase Surge Protector, 5kA, 450V (Volts), DIN Rail Mount

Subtotal (1 unit)*

£183.26

(exc. VAT)

£219.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.26

*price indicative

RS Stock No.:
254-4807
Mfr. Part No.:
2803069
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Maximum Surge Current

5kA

Voltage Protection Rating

450V (Volts)

Electrical Phase

3

Mounting Style

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact Surge protection device is a attachment plug with surge protection for V.24 interface. Easy network integration via D-SUB connection. No signal interference with adapted protective circuit. It can be installed in a control cabinet by removing the ground connection adapter.

Surge protection for V.24 interface
Connection D-SUB-9 plug/socket
Installation in lines
No signal interference with adapted protective circuit

Related links