Phoenix Contact 1 Phase Surge Protector, 20kA, 280V dc
- RS Stock No.:
- 254-4806
- Mfr. Part No.:
- 2801050
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£113.09
(exc. VAT)
£135.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £113.09 |
*price indicative
- RS Stock No.:
- 254-4806
- Mfr. Part No.:
- 2801050
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Voltage Protection Rating | 280V dc | |
Maximum Surge Current | 20kA | |
Electrical Phase | 1 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 280V dc | ||
Maximum Surge Current 20kA | ||
Electrical Phase 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Surge protection device is a attachment plug with replaceable surge protection for coaxial signal interfaces. Applicable for outdoor installations. It is installed as surge protection between antenna and wireless module.
For outdoor installations
Replaceable, gas-filled arrester
Number of positions 1
Installed as surge protection between antenna and wireless module
Replaceable, gas-filled arrester
Number of positions 1
Installed as surge protection between antenna and wireless module
Related links
- Socomec 3 Phase Industrial Surge Protector, 20kA
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount