Phoenix Contact Three Phase Surge Arrester, 30kA, =2.5kV, DIN Rail Mount

Subtotal (1 unit)*

£209.79

(exc. VAT)

£251.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 999,999,997 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.79

*price indicative

RS Stock No.:
249-9526
Mfr. Part No.:
2920450
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Voltage Protection Rating

=2.5kV

Maximum Surge Current

30kA

Range

VALVETRAB

Series

VAL-MS

Electrical Phase

Three

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The phoenix contact Type 2 surge arrester - VAL-MS 580/3+0 is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN). It consists of a base element and protective connectors, for mounting on NS 35. It has been quality proven millions of times over in the widest range of applications. Rapid installation with bridges, thanks to industry-standard overall width of 1 HP. Easy testing and insulation measurement. Wide range of applications due to various nominal voltages. High degree of modularity provides individual solutions for every application.

EN type - T2 Number of positions - 3
Surge protection fault message - optical
Overvoltage category - III
Pollution degree - 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection method - Screw connection
Screw thread - M5
Tightening torque - 3 Nm (1.5 mm² to 16 mm²)
4.5 Nm (25 mm² to 35 mm²)
Stripping length - 16 mm

Conductor cross section flexible - 1.5 mm² to 25 mm²
Conductor cross section solid - 1.5 mm² to 35 mm²
Conductor cross section AWG - 15 to 2
Connection method - Fork-type cable lug
Conductor cross section flexible - 1.5 mm² to 16 mm²

Related links