Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 207-2755
- Mfr. Part No.:
- 2906844
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.26
(exc. VAT)
£30.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.26 |
*price indicative
- RS Stock No.:
- 207-2755
- Mfr. Part No.:
- 2906844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Range | Surge Protection Device | |
Series | TTC | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 0.5kA | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Range Surge Protection Device | ||
Series TTC | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 0.5kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving