Phoenix Contact 2 Phase Surge Protector, 50kA, DIN Rail Mount
- RS Stock No.:
- 207-2708
- Mfr. Part No.:
- 2905416
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£435.95
(exc. VAT)
£523.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £435.95 |
*price indicative
- RS Stock No.:
- 207-2708
- Mfr. Part No.:
- 2905416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 50kA | |
Range | Combination Type 1/2 Protective Device | |
Series | FLT | |
Electrical Phase | 2 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 25kA | |
Length | 95.2mm | |
Width | 71.2mm | |
Depth | 74.5mm | |
Dimensions | 95.2 x 71.2 x 74.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 50kA | ||
Range Combination Type 1/2 Protective Device | ||
Series FLT | ||
Electrical Phase 2 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 25kA | ||
Length 95.2mm | ||
Width 71.2mm | ||
Depth 74.5mm | ||
Dimensions 95.2 x 71.2 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact combination type 1/2 protective device has optical and mechanical status indicator. It comes with floating remote indication contact.
Pluggable
High continuous voltage
High continuous voltage
Related links
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1.9kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount