Phoenix Contact 3 Phase Surge Protector, 4kA, DIN Rail Mount
- RS Stock No.:
- 204-7765
- Mfr. Part No.:
- 2907920
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£766.39
(exc. VAT)
£919.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £76.639 | £766.39 |
*price indicative
- RS Stock No.:
- 204-7765
- Mfr. Part No.:
- 2907920
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 4kA | |
Range | Isolated Signal Circuits | |
Electrical Phase | 3 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 1kA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 4kA | ||
Range Isolated Signal Circuits | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 1kA | ||
- COO (Country of Origin):
- DE
The Phoenix industrial surge protector type 3 has integrated status protector with two wire floating . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey. Its voltage protecting rate is 55V.
Degree of protection is IP20
Ambient temperature is -40 °C to 80 °C
Ambient temperature is -40 °C to 80 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount