Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 201-6717
- Mfr. Part No.:
- 2905350
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£163.47
(exc. VAT)
£196.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £163.47 |
*price indicative
- RS Stock No.:
- 201-6717
- Mfr. Part No.:
- 2905350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 40kA | |
Range | Type 2 Surge Protective Devices | |
Electrical Phase | 2 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 20kA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Range Type 2 Surge Protective Devices | ||
Electrical Phase 2 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 20kA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in surge arrester used for 2-phase power supply networks with combined PE and N installed in one conductor (3-conductor system: L1, L2, PEN).
Remote indication contact
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 96
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 96
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Contactum 3 Phase Surge Protector DIN Rail Mount
- Weidmuller 1+N Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1200V (Volts), DIN Rail Mount