Better World
Siemens Surge Protector, 250V dc, Clip-On Mount
- RS Stock No.:
- 122-9480
- Mfr. Part No.:
- 3RT2926-1ES00
- Brand:
- Siemens
Subtotal (1 unit)*
£12.28
(exc. VAT)
£14.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-9480
- Mfr. Part No.:
- 3RT2926-1ES00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 250V dc | |
| Range | SIRIUS | |
| Mounting Style | Clip-On | |
| Length | 11.5mm | |
| Width | 18.6mm | |
| Depth | 30.2mm | |
| Dimensions | 11.5 x 18.6 x 30.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Better World Claim | Low carbon manufacture | |
| Operating Temperature Range | -25 → +60 °C | |
| Better World Product | Yes | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 250V dc | ||
Range SIRIUS | ||
Mounting Style Clip-On | ||
Length 11.5mm | ||
Width 18.6mm | ||
Depth 30.2mm | ||
Dimensions 11.5 x 18.6 x 30.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Better World Claim Low carbon manufacture | ||
Operating Temperature Range -25 → +60 °C | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Surge Suppressors
A selection of Surge Suppressors for use with the SIRIUS range of Contactors
Related links
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 70V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150V dc, Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
