Phoenix Contact 1 Phase Surge Protector, 80kA, 1500V (Volts), DIN Rail Mount
- RS Stock No.:
- 131-667
- Mfr. Part No.:
- 2910379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£506.64
(exc. VAT)
£607.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £506.64 |
*price indicative
- RS Stock No.:
- 131-667
- Mfr. Part No.:
- 2910379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Voltage Protection Rating | 1500V (Volts) | |
Maximum Surge Current | 80kA | |
Series | VAL | |
Electrical Phase | 1 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1500V (Volts) | ||
Maximum Surge Current 80kA | ||
Series VAL | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection device is designed to provide reliable surge protection for NEMA power supply units. With its multi channel type 2 protective devices and UL open terminal listed SPD, it offers superior performance and safety. The surge protective device features a four channel design with a remote indicator contact, allowing for easy monitoring and maintenance. It also includes optical and mechanical status indication for the individual arresters, ensuring quick identification of any faults or issues.
Secure hold of plugs in high lightning current loads and vibrations
Compact DIN rail module design for easy installation and versatility
Compact DIN rail module design for easy installation and versatility
Related links
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2000V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2000V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 4000V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount