Phoenix Contact 1 Phase Surge Protector, 40kA, 1500V (Volts), DIN Rail Mount

Subtotal (1 unit)*

£157.01

(exc. VAT)

£188.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.01

*price indicative

RS Stock No.:
131-487
Mfr. Part No.:
2910362
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

1500V (Volts)

Series

VAL

Electrical Phase

1

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device is a two channel device designed for use with NEMA power supply units. It provides surge protection for 240V AC, 2 wire plus ground installations. With its floating remote indication contact and optical/mechanical status indication, it offers reliable protection and easy monitoring. It has a maximum discharge current of 40 kA and a maximum continuous operating voltage of 385V AC.

Compact and divisible DIN rail module design
High quality construction and compliance with industry standards

Related links