Phoenix Contact 3 Phase Surge Protector, 40kA, 1800V (Volts), DIN Rail Mount
- RS Stock No.:
- 130-239
- Mfr. Part No.:
- 2910370
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£228.12
(exc. VAT)
£273.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £228.12 |
*price indicative
- RS Stock No.:
- 130-239
- Mfr. Part No.:
- 2910370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 40kA | |
Voltage Protection Rating | 1800V (Volts) | |
Series | VAL | |
Electrical Phase | 3 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 1800V (Volts) | ||
Series VAL | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection device is designed for NEMA power supply units. It provides three channels of surge protection and features a remote indicator contact for easy monitoring. With an overvoltage category of III and a pollution degree of 2, it offers reliable protection against power surges. It supports an operating voltage range of 5 V AC to 250 V AC and 30 V DC, with an operating current range of 5 mA AC to 750 mA AC and 1 A DC. The durable housing material and high quality construction ensure long lasting performance.
DIN rail module design with two section divisible construction
Durable housing material for long lasting performance
Compact dimensions for easy installation in industrial applications
Durable housing material for long lasting performance
Compact dimensions for easy installation in industrial applications
Related links
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount