Vishay 6mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W - WSLP08056L000FEA18
- RS Stock No.:
- 913-2654
- Mfr. Part No.:
- WSLP08056L000FEA18
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-2654
- Mfr. Part No.:
- WSLP08056L000FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 6mΩ | |
Technology | Metal Strip | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±110ppm/°C | |
Series | WSLP | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 6mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±110ppm/°C | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
0805 Format WSLP0805...18 Series - 1%
The WSLP0805…18 series of chip resistors provides a high-power, low ohmic solution. Featuring a significant high-power (1 W) to footprint size ratio, this series offers resistance values as low as 0.005Ω. With an all welded construction, these high-power resistors contain a manganese copper alloy or solid metal nickel-chrome element with low TCR.
Applications
WSLP0805 high-power chip resistors are suitable for pulse and current sensing applications, including power amplifiers, shunts, instruments, switching and linear power supplies.
Current sensing
>3μV/°C low thermal EMF
Low inductance values between 0.5 nH to 5 nH
Low temperature coefficient of resistance
>3μV/°C low thermal EMF
Low inductance values between 0.5 nH to 5 nH
Low temperature coefficient of resistance