Vishay WSLP 5mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 1W
- RS Stock No.:
- 913-2651
- Mfr. Part No.:
- WSLP08055L000FEA18
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 4,310 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | £0.867 | £8.67 |
50 - 90 | £0.824 | £8.24 |
100 - 240 | £0.781 | £7.81 |
250 - 490 | £0.737 | £7.37 |
500 + | £0.694 | £6.94 |
*price indicative
- RS Stock No.:
- 913-2651
- Mfr. Part No.:
- WSLP08055L000FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 5mΩ | |
Technology | Metal Strip | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 1W | |
Temperature Coefficient | ±110ppm/°C | |
Series | WSLP | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 5mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±110ppm/°C | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
0805 Format WSLP0805...18 Series - 1%
The WSLP0805…18 series of chip resistors provides a high-power, low ohmic solution. Featuring a significant high-power (1 W) to footprint size ratio, this series offers resistance values as low as 0.005Ω. With an all welded construction, these high-power resistors contain a manganese copper alloy or solid metal nickel-chrome element with low TCR.
Applications
WSLP0805 high-power chip resistors are suitable for pulse and current sensing applications, including power amplifiers, shunts, instruments, switching and linear power supplies.
Current sensing
>3μV/°C low thermal EMF
Low inductance values between 0.5 nH to 5 nH
Low temperature coefficient of resistance
>3μV/°C low thermal EMF
Low inductance values between 0.5 nH to 5 nH
Low temperature coefficient of resistance
Related links
- Vishay WSLP 5mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSLP 10mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W
- Vishay WSL 150mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSK 10mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSLP 50mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSLP 20mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSLP 15mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSL 200mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W