Vishay RCP 50 Ω, 0603 Thick Film Surface Mount Resistor ±2 % 1.5 W - RCP0603W50R0GEB

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.45

(exc. VAT)

£11.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 290 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20£1.89£9.45
25 - 45£1.836£9.18
50 - 120£1.788£8.94
125 - 245£1.74£8.70
250 +£1.694£8.47

*price indicative

Packaging Options:
RS Stock No.:
880-2166
Mfr. Part No.:
RCP0603W50R0GEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Sulphuration, Current, Precision

Technology

Thick Film

Package/Case

0603

Tolerance

±2 %

Packaging

Tape & Reel

Power Rating

1.5W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RCP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.81mm

Standards/Approvals

RoHS

Height

0.46mm

Length

1.6mm

COO (Country of Origin):
IL

0603 Format Resistor, RCP Series


Vishay’s RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.

Related links