Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W
- RS Stock No.:
- 869-6050P
- Mfr. Part No.:
- CHV2512-FX-2204ELF
- Brand:
- Bourns
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£23.55
(exc. VAT)
£28.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,620 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.471 |
| 100 - 240 | £0.437 |
| 250 - 490 | £0.407 |
| 500 + | £0.382 |
*price indicative
- RS Stock No.:
- 869-6050P
- Mfr. Part No.:
- CHV2512-FX-2204ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2.2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 3000V | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2.2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 3000V | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Length 6.4mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
2512 Format High Voltage Resistor, CHV Series
CHV Series Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics
