Bourns 1kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRS2512-JX-102ELF

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£23.30

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 990£0.233
1000 - 3990£0.159
4000 - 7990£0.153
8000 +£0.149

*price indicative

Packaging Options:
RS Stock No.:
867-3050P
Mfr. Part No.:
CRS2512-JX-102ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW