Bourns 4.7Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRS2512-JW-4R7ELF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-3047
Mfr. Part No.:
CRS2512-JW-4R7ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW