Bourns 10Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRS2512-FX-10R0ELF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-3025
Mfr. Part No.:
CRS2512-FX-10R0ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW