Vishay P 200Ω, 0805 (2012M) Thick Film SMD Resistor ±0.02% 0.2W
- RS Stock No.:
- 852-6686
- Mfr. Part No.:
- P0805Y2000PBT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-6686
- Mfr. Part No.:
- P0805Y2000PBT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.02% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.02% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±10ppm/°C | ||
Series P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Non Compliant
- COO (Country of Origin):
- FR
