Vishay TNPW 1.82kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Stock information currently inaccessible
RS Stock No.:
848-8622
Mfr. Part No.:
TNPW06031K82BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.82kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE