Vishay CRCW 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 812-3687
- Mfr. Part No.:
- CRCW08051K00JNEAIF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.28
(exc. VAT)
£0.34
(inc. VAT)
- RS Stock No.:
- 812-3687
- Mfr. Part No.:
- CRCW08051K00JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±5% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±200ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | CRCW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes