Vishay CRCW 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805330RFKEAHP
- RS Stock No.:
- 812-3524
- Mfr. Part No.:
- CRCW0805330RFKEAHP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£1.825
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 700 unit(s) ready to ship
- Plus 850 unit(s) ready to ship from another location
- Plus 9,375 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.073 | £1.83 |
| 250 - 600 | £0.03 | £0.75 |
| 625 - 1225 | £0.03 | £0.75 |
| 1250 - 2475 | £0.028 | £0.70 |
| 2500 + | £0.028 | £0.70 |
*price indicative
- RS Stock No.:
- 812-3524
- Mfr. Part No.:
- CRCW0805330RFKEAHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Length | 2mm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.5mm | ||
Length 2mm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Width 1.25mm | ||
0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead
• containing soldering processes
Applications
• Automative
• Industrial
Related links
- Vishay CRCW 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805330RFKEAHP
- Vishay CRCW 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206330RFKEAHP
- Vishay CRCW 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080568R0FKEAHP
- Vishay CRCW 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080575R0FKEAHP
- Vishay CRCW 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120675R0FKEAHP
- Vishay CRCW 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12061M00FKEAHP
- Vishay CRCW 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805220RFKEAHP
- Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120620K0FKEAHP
