Vishay CRCW 270 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805270RFKEAHP

Bulk discount available

Subtotal (1 bag of 25 units)*

£1.85

(exc. VAT)

£2.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 April 2026
  • Plus 450 unit(s) shipping from 23 April 2026
  • Plus 1,100 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.074£1.85
250 - 600£0.032£0.80
625 - 1225£0.026£0.65
1250 - 2475£0.025£0.63
2500 +£0.024£0.60

*price indicative

Packaging Options:
RS Stock No.:
812-3491
Mfr. Part No.:
CRCW0805270RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

270Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.5W

Voltage

150V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS

Length

2mm

Termination Style

Solder

Height

0.5mm

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W


The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features


• Excellent pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead

• containing soldering processes

Applications


• Automative

• Industrial

Related links