Vishay CRCW 750 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206750RFKEAHP

Subtotal (1 bag of 25 units)*

£1.65

(exc. VAT)

£1.975

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
25 +£0.066£1.65

*price indicative

Packaging Options:
RS Stock No.:
812-1953
Mfr. Part No.:
CRCW1206750RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

750Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

Length

3.1mm

Termination Style

Solder

Height

0.5mm

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent Pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links