Vishay CRCW 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206100RFKEAHP

Bulk discount available

Subtotal (1 bag of 25 units)*

£2.05

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,700 unit(s) shipping from 27 April 2026
  • Plus 625 unit(s) shipping from 27 April 2026
  • Plus 2,075 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 100£0.082£2.05
125 - 225£0.04£1.00
250 - 600£0.037£0.93
625 - 1225£0.033£0.83
1250 +£0.019£0.48

*price indicative

Packaging Options:
RS Stock No.:
812-1770
Mfr. Part No.:
CRCW1206100RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

Height

0.5mm

Width

1.6mm

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent Pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links