Vishay CRCW 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-1666
Mfr. Part No.:
CRCW040233R2FKEDHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33.2Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Pulse Proof, High Power Thick Film Chip Resistors

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy