RS PRO 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 804-8921
- Distrelec Article No.:
- 304-26-058
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)*
£15.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,320,000 unit(s) ready to ship
- Plus 195,000 unit(s) ready to ship from another location
- Plus 750,000 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.003 | £15.00 |
10000 - 10000 | £0.003 | £15.00 |
15000 + | £0.002 | £10.00 |
*price indicative
- RS Stock No.:
- 804-8921
- Distrelec Article No.:
- 304-26-058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 10kΩ | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
RS PRO 10 kΩ, 0603 (1608 M) Thick Film SMD Resistor ±1% 0.1 W
This RS PRO thick film resistor regulates electrical currents and prevents overheating between a battery and an electrical appliance. This is a surface-mounted device (SMD) so it's contained within a rectangular microchip for quick and easy installation on your printed circuit board (PCB).
The piece has a dense metal oxide film coating, so you can be sure the electrical current is contained and the temperature remains stable. The resistor is lightweight and compatible with soldering, meaning you can use it within small appliances such as pocket calculators, tape recorders and watches.
A tolerance level of ±1% ensures the product maintains a high resistance density. It also contains only minimal amounts of any harmful materials, which makes it Restriction of Hazardous Substances (RoHS) compliant.
The piece has a dense metal oxide film coating, so you can be sure the electrical current is contained and the temperature remains stable. The resistor is lightweight and compatible with soldering, meaning you can use it within small appliances such as pocket calculators, tape recorders and watches.
A tolerance level of ±1% ensures the product maintains a high resistance density. It also contains only minimal amounts of any harmful materials, which makes it Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• Maximum operating temperature of +155ºC
• Maximum temperature coefficient of +100 ppm/ºC
• Minimum operating temperature of -55ºC
• Minimum temperature coefficient of -100 ppm/ºC
• Power rating of 0.1 W
• Resistance of 10 kΩ
• Thick film technology
• Solder pad termination style
• Tolerance of ±1%
• Maximum temperature coefficient of +100 ppm/ºC
• Minimum operating temperature of -55ºC
• Minimum temperature coefficient of -100 ppm/ºC
• Power rating of 0.1 W
• Resistance of 10 kΩ
• Thick film technology
• Solder pad termination style
• Tolerance of ±1%
Related links
- RS PRO 29.4kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 6.98kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 1.96kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 360Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 287Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 4.02kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W