RS PRO RS 6.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS Stock No.:
- 802-9670
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.006 | £30.00 |
| 10000 - 10000 | £0.006 | £30.00 |
| 15000 + | £0.005 | £25.00 |
*price indicative
- RS Stock No.:
- 802-9670
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 6.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200 V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55 mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Termination Style | Solder Pad | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 6.2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200 V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.55 mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Termination Style Solder Pad | ||
Length 3.1mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 16.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 3.24 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 160 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 820 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 27 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 24 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W