RS PRO 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 802-9668
- Distrelec Article No.:
- 304-25-940
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 415,000 unit(s) shipping from 13 October 2025
- Plus 15,000 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.006 | £30.00 |
10000 - 10000 | £0.006 | £30.00 |
15000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 802-9668
- Distrelec Article No.:
- 304-25-940
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 4.7kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 220Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 2.37kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 2.74kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 100kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 61.9Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W