Bourns 180mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRL1206-JW-R180ELF

Stock information currently inaccessible
RS Stock No.:
794-4235
Mfr. Part No.:
CRL1206-JW-R180ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

180mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW