Bourns CRL 240 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R240ELF

Bulk discount available

Subtotal (1 pack of 10 units)*

£0.77

(exc. VAT)

£0.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 20 April 2026
  • Plus 70 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.077£0.77
100 - 240£0.071£0.71
250 - 490£0.067£0.67
500 - 990£0.063£0.63
1000 +£0.056£0.56

*price indicative

Packaging Options:
RS Stock No.:
794-4219
Distrelec Article No.:
304-36-302
Mfr. Part No.:
CRL1206-FW-R240ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

240mΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Height

0.6mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

1206 Format CRL1206 Series - 1%


CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Related links