Bourns CR0402 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1002GLF

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.30

(exc. VAT)

£0.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28,800 unit(s) shipping from 27 April 2026
  • Plus 5,800 unit(s) shipping from 04 May 2026
  • Plus 20,000 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.006£0.30
500 - 950£0.006£0.30
1000 - 1950£0.005£0.25
2000 - 3950£0.004£0.20
4000 +£0.004£0.20

*price indicative

Packaging Options:
RS Stock No.:
788-3990
Distrelec Article No.:
304-45-184
Mfr. Part No.:
CR0402-FX-1002GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CR0402

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.35mm

Standards/Approvals

RoHS

Length

1mm

Width

0.5mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

0402 Format Resistor, CR0402 Series


CR0402 Series chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW . The CR0402 series has a three layer construction with a nickel barrier to prevent leaching and provide excellent solderability, making it suitable for all types of soldering processes.

Related links