Bourns CR0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
 - 788-3972
 - Mfr. Part No.:
 - CR0805-FX-1002ELF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,500 unit(s) ready to ship
 - Plus 1,550 unit(s) ready to ship from another location
 - Plus 25,050 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 450 | £0.011 | £0.55 | 
| 500 - 950 | £0.01 | £0.50 | 
| 1000 - 1950 | £0.01 | £0.50 | 
| 2000 - 3950 | £0.008 | £0.40 | 
| 4000 + | £0.007 | £0.35 | 
*price indicative
- RS Stock No.:
 - 788-3972
 - Mfr. Part No.:
 - CR0805-FX-1002ELF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 10kΩ  | ||
Technology Thick Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Series CR0805  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - TW
 
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C.  Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 200kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 20kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 3.3kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 
