Bourns CR0805 0Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.45

(exc. VAT)

£0.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,650 unit(s) ready to ship
  • Plus 3,300 unit(s) ready to ship from another location
  • Plus 21,400 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.009£0.45
500 - 950£0.008£0.40
1000 - 1950£0.008£0.40
2000 - 3950£0.007£0.35
4000 +£0.006£0.30

*price indicative

RS Stock No.:
740-9066
Mfr. Part No.:
CR0805-J/-000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

-250 → +500ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-JW Series - 5%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links