Bourns 56Ω Thick Film SMD Resistor ±5% 35W - PWR263S-35-56R0J

Bulk discount available

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.24
10 - 49£3.13
50 +£2.85

*price indicative

Packaging Options:
RS Stock No.:
733-2666
Mfr. Part No.:
PWR263S-35-56R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

56Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5%

Power Rating

35W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR