Bourns PWR263S-35 100Ω Thick Film SMD Resistor ±1% 35W
- RS Stock No.:
 - 733-2509
 - Mfr. Part No.:
 - PWR263S-35-1000F
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 unit)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 300 unit(s) shipping from 21 January 2026
 - Plus 999,999,699 unit(s) shipping from 24 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £4.18 | 
| 10 - 24 | £3.90 | 
| 25 - 49 | £3.65 | 
| 50 - 99 | £3.39 | 
| 100 + | £3.09 | 
*price indicative
- RS Stock No.:
 - 733-2509
 - Mfr. Part No.:
 - PWR263S-35-1000F
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±1% | |
| Power Rating | 35W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR263S-35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 100Ω  | ||
Technology Thick Film  | ||
Package/Case TO-263  | ||
Tolerance ±1%  | ||
Power Rating 35W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series PWR263S-35  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - CR
 
35W 1% PWR263 Series ( TO263 package )
The PWR263S-35 SMD power resistor series from Bourns is rated to 35 W continuous power in a D2PAK package. The free to air power rating of the component is 2.8 W. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.
PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
D2PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Product Application Information
PWR263S-35 power resistors are AEC-Q200 qualified and suitable for automotive applications. Other uses include uninterruptible power supplies, telecom power supplies, welding machines and automation. Suitable applications also include aerospace, lighting and railway equipment.
Applications:-
Power supplies
Motor drives
Test and measurement
Rectifiers
Motor drives
Test and measurement
Rectifiers
Standards
AEC-Q200 qualified
Non-Inductive - Surface Mount Package
Related links
- Bourns PWR263S-35 100Ω Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 3.3kΩ Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 500mΩ Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 33Ω Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 7.5Ω Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 1Ω Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 50Ω Thick Film SMD Resistor ±1% 35W
 - Bourns PWR263S-35 33kΩ Thick Film SMD Resistor ±1% 35W
 
