Bourns CRM 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-4R7ELF

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
  • Plus 7,435 unit(s) shipping from 28 April 2026
  • Plus 520 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.30£1.50
50 - 95£0.278£1.39
100 - 245£0.262£1.31
250 - 495£0.244£1.22
500 +£0.226£1.13

*price indicative

Packaging Options:
RS Stock No.:
720-3240
Distrelec Article No.:
304-35-346
Mfr. Part No.:
CRM2512-JW-4R7ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Termination Style

Solder Pad

Standards/Approvals

RoHS

Width

3.1mm

Height

0.6mm

COO (Country of Origin):
TW

CRM Series 2512 Format - Pulse Resistant


Bourns CRM2512 Series thickfilm power resistors with a rating of 2watts in a standard 2512 chip format. Having a very wide resistance range makes the CRM2512 Series suitable for different applications in power supply circuits including current sensing and inrush current limiting.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links