Bourns 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - CRT0805-BY-1004ELF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-4498
Mfr. Part No.:
CRT0805-BY-1004ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1MΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C