Bourns CRT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1002ELF

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.20

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 27 April 2026
  • Plus 125 unit(s) shipping from 27 April 2026
  • Plus 3,735 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.44£2.20
50 - 95£0.41£2.05
100 - 245£0.384£1.92
250 - 495£0.356£1.78
500 +£0.324£1.62

*price indicative

Packaging Options:
RS Stock No.:
693-4495
Distrelec Article No.:
304-35-349
Mfr. Part No.:
CRT1206-BY-1002ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.55mm

Termination Style

Solder

Height

0.55mm

Length

3.05mm

Thin Film Precision Chip Resistors - CRT Series


Related links