Bourns CRT 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
 - 693-4489
 - Mfr. Part No.:
 - CRT0805-BY-1003ELF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.90
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
 - Plus 325 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.18 | £0.90 | 
| 50 - 95 | £0.168 | £0.84 | 
| 100 - 245 | £0.156 | £0.78 | 
| 250 - 495 | £0.146 | £0.73 | 
| 500 + | £0.132 | £0.66 | 
*price indicative
- RS Stock No.:
 - 693-4489
 - Mfr. Part No.:
 - CRT0805-BY-1003ELF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CRT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 100kΩ  | ||
Technology Thin Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±0.1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±25ppm/°C  | ||
Series CRT  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - TW
 
Thin Film Precision Chip Resistors - CRT Series
Related links
- Bourns CRT 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
 - Bourns CRT 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
 - Bourns CRT 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
 - Bourns CRT 100kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
 - Bourns CRT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
 - Bourns CRT 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W
 - Bourns CR0805 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Bourns 100kΩ, 0805 (2012M) Thick Film SMD Resistor 1% 0.125W
 
