Vishay WSR3 1mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
- RS Stock No.:
 - 684-0753
 - Mfr. Part No.:
 - WSR31L000FEA
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 930 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 20 | £1.64 | £8.20 | 
| 25 - 45 | £1.232 | £6.16 | 
| 50 - 120 | £1.068 | £5.34 | 
| 125 - 245 | £0.904 | £4.52 | 
| 250 + | £0.74 | £3.70 | 
*price indicative
- RS Stock No.:
 - 684-0753
 - Mfr. Part No.:
 - WSR31L000FEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 1mΩ | |
| Technology | Metal Strip | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±110ppm/°C | |
| Series | WSR3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 1mΩ  | ||
Technology Metal Strip  | ||
Package/Case 4257 (11070M  | ||
Tolerance ±1%  | ||
Power Rating 3W  | ||
Temperature Coefficient ±110ppm/°C  | ||
Series WSR3  | ||
Minimum Operating Temperature -65°C  | ||
Maximum Operating Temperature +275°C  | ||
WSR3 Power Metal Strip® 3W
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Related links
- Vishay WSR3 1mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR3 50mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR3 20mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR3 10mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR3 25mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR3 200mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
 - Vishay WSR2 500mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 2W
 - Vishay WSR2 250mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 2W
 
