Vishay WSL 180 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R1800FEA

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.18

(exc. VAT)

£7.415

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.236£6.18
50 - 120£0.866£4.33
125 - 245£0.742£3.71
250 - 495£0.554£2.77
500 +£0.37£1.85

*price indicative

RS Stock No.:
683-6515
Mfr. Part No.:
WSL2010R1800FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

180mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

2.54mm

Standards/Approvals

RoHS

Height

0.89mm

Length

5.08mm

Termination Style

Solder

2010 Format WSL Series


Very high power to footprint size ratio (1 W in 1206 package)

Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Related links