Vishay WSL 2mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W
- RS Stock No.:
- 683-6410
- Mfr. Part No.:
- WSL12062L000FEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-6410
- Mfr. Part No.:
- WSL12062L000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 2mΩ | |
Technology | Metal Strip | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±275ppm/°C | |
Series | WSL | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 2mΩ | ||
Technology Metal Strip | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±275ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- IL
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction