Vishay WSL 20 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0200FEA
- RS Stock No.:
- 683-6372
- Mfr. Part No.:
- WSL0805R0200FEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-6372
- Mfr. Part No.:
- WSL0805R0200FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.46mm | |
| Width | 1.27mm | |
| Length | 2.03mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 0.46mm | ||
Width 1.27mm | ||
Length 2.03mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
0805 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Related links
- Vishay WSL 20 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0200FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0100FEA
- Vishay WSL 25 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0250FEA
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 0 mΩ, 0805 Metal Strip Surface Mount Resistor ±0 % 0.125 W - WSL080500000ZEA9
- Vishay WSL 80 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0800FEA
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
