Vishay 100Ω, 6927 Wire Wound SMD Resistor ±1% 3W - WSC6927100R0FEA

Discontinued
Packaging Options:
RS Stock No.:
683-6325
Mfr. Part No.:
WSC6927100R0FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Wire Wound

Package/Case

6927

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

WSC6927 Wirewound 3W