Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- RS Stock No.:
- 683-6300
- Mfr. Part No.:
- WSC452710R00FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.20
(exc. VAT)
£1.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 163 unit(s) ready to ship
- Plus 78 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.20 |
| 25 - 49 | £0.95 |
| 50 - 99 | £0.89 |
| 100 - 249 | £0.85 |
| 250 + | £0.78 |
*price indicative
- RS Stock No.:
- 683-6300
- Mfr. Part No.:
- WSC452710R00FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Anti-Surge | |
| Package/Case | 4257 (11070M) | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSC | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Width | 6.98mm | |
| Termination Style | Surface Mount | |
| Length | 11.56mm | |
| Height | 4.49mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Anti-Surge | ||
Package/Case 4257 (11070M) | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSC | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Width 6.98mm | ||
Termination Style Surface Mount | ||
Length 11.56mm | ||
Height 4.49mm | ||
WSC4527 Wirewound 2W
The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.
Related links
- Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- Vishay WSR2 1 Ω, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR21R000FEA
- Vishay WSR2 20 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0200FEA
- Vishay WSR2 200 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R2000FEA
- Vishay WSR2 25 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0250FEA
- Vishay WSR2 80 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0800FEA
- Vishay WSR2 500 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R5000FEA
