Vishay CRCW 1kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- RS Stock No.:
- 679-2395
- Mfr. Part No.:
- CRCW20101K00FKEF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.325
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 3,075 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.093 | £2.33 |
125 - 225 | £0.078 | £1.95 |
250 - 600 | £0.076 | £1.90 |
625 - 1225 | £0.074 | £1.85 |
1250 + | £0.072 | £1.80 |
*price indicative
- RS Stock No.:
- 679-2395
- Mfr. Part No.:
- CRCW20101K00FKEF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Technology | Thick Film | |
Package/Case | 2010 (5025M) | |
Tolerance | ±1% | |
Power Rating | 0.75W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | CRCW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.75W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
2010 Format CRCW Series - 1% (Paper T/R) (10Ω to 100kΩ)
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 10Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- Vishay CRCW 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- Vishay CRCW 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- Vishay CRCW 1.5kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- RS PRO 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 2.2kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 300Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- RS PRO 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W